


CY7C09379V-12AXC | |
|---|---|
DigiKey Part Number | 2156-CY7C09379V-12AXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C09379V-12AXC |
Description | IC SRAM 576KBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 576Kbit Parallel 50 MHz 12 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Organization 32K x 18 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 50 MHz |
Part Status Obsolete | Access Time 12 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Dual Port, Synchronous | Package / Case |
Memory Size | Supplier Device Package 100-TQFP (14x14) |
| Tray: | 560 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,07500 € | 256,60 € |
| Unit Price without VAT: | 32,07500 € |
|---|---|
| Unit Price with VAT: | 38,16925 € |

