


CY7C09279V-7AXC | |
|---|---|
DigiKey Part Number | 2156-CY7C09279V-7AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C09279V-7AXC |
Description | DUAL-PORT SRAM, 32KX16, 7.5NS, C |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 512Kbit Parallel 83 MHz 7.5 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 83 MHz |
Packaging Bulk | Access Time 7.5 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Synchronous | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 32K x 16 |
| Bulk: | 351 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 50,19600 € | 250,98 € |
| Unit Price without VAT: | 50,19600 € |
|---|---|
| Unit Price with VAT: | 59,73324 € |

