


CY7C09199V-9AXC | |
|---|---|
DigiKey Part Number | 2156-CY7C09199V-9AXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C09199V-9AXC |
Description | IC SRAM 1.152MBIT PAR 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 1.152Mbit Parallel 67 MHz 9 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Organization 128K x 9 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 67 MHz |
Part Status Obsolete | Access Time 9 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Dual Port, Synchronous | Package / Case |
Memory Size | Supplier Device Package 100-TQFP (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,29625 € | 258,37 € |
| Unit Price without VAT: | 32,29625 € |
|---|---|
| Unit Price with VAT: | 38,43254 € |

