
CY7C0852AV-133BBC | |
|---|---|
DigiKey Part Number | 2156-CY7C0852AV-133BBC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C0852AV-133BBC |
Description | IC SRAM 4.5MBIT PAR 172FBGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 4.5Mbit Parallel 133 MHz 172-FBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Synchronous | |
Memory Size | ||
Memory Organization | 128K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 172-FBGA (15x15) |
| Tray: | 1101 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 143,76500 € | 287,53 € |
| Unit Price without VAT: | 143,76500 € |
|---|---|
| Unit Price with VAT: | 171,08035 € |

