
CY7C0851V-167BBC | |
|---|---|
DigiKey Part Number | 2156-CY7C0851V-167BBC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C0851V-167BBC |
Description | IC SRAM 2MBIT PAR 167MHZ 172FBGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 2Mbit Parallel 167 MHz 172-FBGA (15x15) |
EDA/CAD Models | CY7C0851V-167BBC Models |
Category | Memory Organization 64K x 36 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Clock Frequency 167 MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Synchronous | Supplier Device Package 172-FBGA (15x15) |
Memory Size | Base Product Number |
| Bulk: | 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 70,53250 € | 282,13 € |
| Unit Price without VAT: | 70,53250 € |
|---|---|
| Unit Price with VAT: | 83,93368 € |

