
CY7C0851AV-167BBC | |
|---|---|
DigiKey Part Number | 2156-CY7C0851AV-167BBC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C0851AV-167BBC |
Description | IC SRAM 2MBIT PAR 167MHZ 172FBGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 2Mbit Parallel 167 MHz 172-FBGA (15x15) |
Datasheet | Datasheet |
Category | Memory Organization 64K x 36 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Clock Frequency 167 MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Synchronous | Supplier Device Package 172-FBGA (15x15) |
Memory Size | Base Product Number |
| Bulk: | 271 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 159,73000 € | 319,46 € |
| Unit Price without VAT: | 159,73000 € |
|---|---|
| Unit Price with VAT: | 190,07870 € |

