
CY7C0850AV-167BBC | |
|---|---|
DigiKey Part Number | 2156-CY7C0850AV-167BBC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C0850AV-167BBC |
Description | IC SRAM 1MBIT PAR 167MHZ 172FBGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port Memory IC 1Mbit Parallel 167 MHz 4 ns 172-FBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port | |
Memory Size | ||
Memory Organization | 32K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 4 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 172-FBGA (15x15) | |
Base Product Number |
| Bulk: | 374 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 132,16000 € | 264,32 € |
| Unit Price without VAT: | 132,16000 € |
|---|---|
| Unit Price with VAT: | 157,27040 € |

