
CY7C0837AV-167BBC | |
|---|---|
DigiKey Part Number | 2156-CY7C0837AV-167BBC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C0837AV-167BBC |
Description | IC SRAM 512KBIT PAR 144FBGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 512Kbit Parallel 167 MHz 144-FBGA (13x13) |
Datasheet | Datasheet |
Category | Memory Organization 32K x 16 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Clock Frequency 167 MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Synchronous | Supplier Device Package 144-FBGA (13x13) |
Memory Size | Base Product Number |
| Bulk: | 406 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 112,94500 € | 225,89 € |
| Unit Price without VAT: | 112,94500 € |
|---|---|
| Unit Price with VAT: | 134,40455 € |

