
CY7C0832AV-167BBC | |
|---|---|
DigiKey Part Number | 2156-CY7C0832AV-167BBC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C0832AV-167BBC |
Description | IC SRAM 4.5MBIT PAR 144FBGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 4.5Mbit Parallel 167 MHz 144-FBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Synchronous | |
Memory Size | ||
Memory Organization | 256K x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 144-FBGA (13x13) | |
Base Product Number |
| Bulk: | 775 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 111,01500 € | 222,03 € |
| Unit Price without VAT: | 111,01500 € |
|---|---|
| Unit Price with VAT: | 132,10785 € |

