
CY7C0830AV-133BBC | |
|---|---|
DigiKey Part Number | 2156-CY7C0830AV-133BBC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C0830AV-133BBC |
Description | IC SRAM 1.152MBIT PAR 144FBGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 1.152Mbit Parallel 133 MHz 144-FBGA (13x13) |
Datasheet | Datasheet |
Category | Memory Organization 64K x 18 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Clock Frequency 133 MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Synchronous | Supplier Device Package 144-FBGA (13x13) |
Memory Size | Base Product Number |
| Bulk: | 59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 59,81500 € | 239,26 € |
| Unit Price without VAT: | 59,81500 € |
|---|---|
| Unit Price with VAT: | 71,17985 € |

