
CY7C056V-15BBC | |
|---|---|
DigiKey Part Number | 2156-CY7C056V-15BBC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C056V-15BBC |
Description | IC SRAM 576KBIT PARALLEL 172FBGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 576Kbit Parallel 15 ns 172-FBGA (15x15) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Bulk | Access Time 15 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 172-FBGA (15x15) |
Memory Size | Base Product Number |
Memory Organization 16K x 36 |
| Bulk: | 1066 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 51,51200 € | 257,56 € |
| Unit Price without VAT: | 51,51200 € |
|---|---|
| Unit Price with VAT: | 61,29928 € |

