
CY7C026AV-25ACKJ | |
|---|---|
DigiKey Part Number | 2156-CY7C026AV-25ACKJ-428-ND |
Manufacturer | |
Manufacturer Product Number | CY7C026AV-25ACKJ |
Description | CY7C026 - 3.3V 16K X 16 DUAL-POR |
Customer Reference | |
Detailed Description | Memory IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified |
| Bulk: | 138 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,33600 € | 253,36 € |
| Unit Price without VAT: | 25,33600 € |
|---|---|
| Unit Price with VAT: | 30,14984 € |

