


CY7C0241E-15AXI | |
|---|---|
DigiKey Part Number | 2156-CY7C0241E-15AXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C0241E-15AXI |
Description | DUAL-PORT SRAM, 4KX18, 15NS, CMO |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 72Kbit Parallel 15 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Bulk | Access Time 15 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 4K x 18 |
| Bulk: | 210 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,84000 € | 262,24 € |
| Unit Price without VAT: | 23,84000 € |
|---|---|
| Unit Price with VAT: | 28,36960 € |

