


CY7C0241-55AXI | |
|---|---|
DigiKey Part Number | 2156-CY7C0241-55AXI-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C0241-55AXI |
Description | IC SRAM 72KBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 72Kbit Parallel 55 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Organization 4K x 18 |
Mfr | Memory Interface Parallel |
Packaging Tray | Write Cycle Time - Word, Page 55ns |
Part Status Obsolete | Access Time 55 ns |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Dual Port, Asynchronous | Package / Case |
Memory Size | Supplier Device Package 100-TQFP (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,58133 € | 248,72 € |
| Unit Price without VAT: | 16,58133 € |
|---|---|
| Unit Price with VAT: | 19,73178 € |

