
CY7C024-55JC | |
|---|---|
DigiKey Part Number | 2156-CY7C024-55JC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C024-55JC |
Description | IC SRAM 64KBIT PARALLEL 84PLCC |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 55 ns 84-PLCC (29.31x29.31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 4K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-PLCC (29.31x29.31) | |
Base Product Number |
| Bulk: | 1305 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,38765 € | 261,59 € |
| Unit Price without VAT: | 15,38765 € |
|---|---|
| Unit Price with VAT: | 18,31130 € |

