
CY7C024-15JC | |
|---|---|
DigiKey Part Number | 2156-CY7C024-15JC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C024-15JC |
Description | IC SRAM 64KBIT PARALLEL 84PLCC |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 15 ns 84-PLCC (29.31x29.31) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Bulk | Access Time 15 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 84-PLCC (29.31x29.31) |
Memory Size | Base Product Number |
Memory Organization 4K x 16 |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,74850 € | 254,97 € |
| Unit Price without VAT: | 12,74850 € |
|---|---|
| Unit Price with VAT: | 15,17072 € |

