


CY7C009-15AXC | |
|---|---|
DigiKey Part Number | 2156-CY7C009-15AXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C009-15AXC |
Description | IC SRAM 1MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 1Mbit Parallel 15 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Tray: | 670 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 66,93000 € | 267,72 € |
| Unit Price without VAT: | 66,93000 € |
|---|---|
| Unit Price with VAT: | 79,64670 € |

