
CY7B9973V-ACT | |
|---|---|
DigiKey Part Number | 2156-CY7B9973V-ACT-ND |
Manufacturer | |
Manufacturer Product Number | CY7B9973V-ACT |
Description | PLL CLOCK BUFFER SINGLE |
Customer Reference | |
Detailed Description | Clock Buffer IC 52-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clock Buffer | |
Input | LVTTL | |
Output | LVTTL | |
Differential - Input:Output | Yes/No | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 52-LQFP | |
Supplier Device Package | 52-TQFP (10x10) | |
Base Product Number |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,88500 € | 262,62 € |
| Unit Price without VAT: | 21,88500 € |
|---|---|
| Unit Price with VAT: | 26,04315 € |

