
CY7B994V-2BBC | |
|---|---|
DigiKey Part Number | 2156-CY7B994V-2BBC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7B994V-2BBC |
Description | IC CLK BUFF 100TBGA |
Customer Reference | |
Detailed Description | Clock Buffer, Fanout Distribution IC 200MHz 1 100-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Buffer, Fanout Distribution | |
PLL | Yes | |
Input | LVPECL, LVTTL | |
Output | LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:18 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LBGA | |
Supplier Device Package | 100-TBGA (11x11) | |
Base Product Number |
| Tray: | 2053 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 39,68286 € | 277,78 € |
| Unit Price without VAT: | 39,68286 € |
|---|---|
| Unit Price with VAT: | 47,22260 € |

