
CY7B9945V-5AXC | |
|---|---|
DigiKey Part Number | 2156-CY7B9945V-5AXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7B9945V-5AXC |
Description | IC CLK BUFF 52TQFP |
Customer Reference | |
Detailed Description | Clock Buffer, Fanout Distribution IC 200MHz 1 52-LQFP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 4:10 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output Yes/No |
Series | Frequency - Max 200MHz |
Packaging Tray | Divider/Multiplier Yes/Yes |
Part Status Obsolete | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Clock Buffer, Fanout Distribution | Mounting Type Surface Mount |
PLL Yes | Package / Case 52-LQFP |
Input LVPECL, LVTTL | Supplier Device Package 52-TQFP (10x10) |
Output LVTTL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 17,84786 € | 249,87 € |
| Unit Price without VAT: | 17,84786 € |
|---|---|
| Unit Price with VAT: | 21,23895 € |

