
CY7B9940V-5AI | |
|---|---|
DigiKey Part Number | 2156-CY7B9940V-5AI-ND |
Manufacturer | |
Manufacturer Product Number | CY7B9940V-5AI |
Description | IC CLOCK BUFFER 44TQFP |
Customer Reference | |
Detailed Description | Clock Buffer, Zero Delay Buffer IC 44-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clock Buffer, Zero Delay Buffer | |
Input | LVPECL, LVTTL | |
Output | LVTTL | |
Ratio - Input:Output | 4:10 | |
Differential - Input:Output | Yes/No | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-TQFP (10x10) |
| Bulk: | 97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,51133 € | 255,34 € |
| Unit Price without VAT: | 8,51133 € |
|---|---|
| Unit Price with VAT: | 10,12848 € |

