
CY7B9940V-2AC | |
|---|---|
DigiKey Part Number | 2156-CY7B9940V-2AC-ND |
Manufacturer | |
Manufacturer Product Number | CY7B9940V-2AC |
Description | IC CLOCK BUFFER 44TQFP |
Customer Reference | |
Detailed Description | Clock Buffer, Zero Delay Buffer IC 44-LQFP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 4:10 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output Yes/No |
Series | Voltage - Supply 2.97V ~ 3.63V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Clock Buffer, Zero Delay Buffer | Package / Case 44-LQFP |
Input LVPECL, LVTTL | Supplier Device Package 44-TQFP (10x10) |
Output LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,53067 € | 247,96 € |
| Unit Price without VAT: | 16,53067 € |
|---|---|
| Unit Price with VAT: | 19,67150 € |

