
CY7B9911V-7JC | |
|---|---|
DigiKey Part Number | 2156-CY7B9911V-7JC-ND |
Manufacturer | |
Manufacturer Product Number | CY7B9911V-7JC |
Description | IC CLOCK BUFFER 32PLCC |
Customer Reference | |
Detailed Description | Clock Buffer, Zero Delay Buffer IC 32-LCC (J-Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clock Buffer, Zero Delay Buffer | |
Input | LVTTL | |
Output | LVTTL | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (11.43x13.97) |
| Bulk: | 125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,25583 € | 255,07 € |
| Unit Price without VAT: | 21,25583 € |
|---|---|
| Unit Price with VAT: | 25,29444 € |

