
CY7B9910-5SC | |
|---|---|
DigiKey Part Number | 2156-CY7B9910-5SC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7B9910-5SC |
Description | IC FANOUT BUFFER 24SOIC |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 80MHz 1 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Fanout Buffer (Distribution), Zero Delay Buffer | |
PLL | Yes | |
Input | Clock | |
Output | TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Frequency - Max | 80MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC |
| Tube: | 1309 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | 2,96046 € | 257,56 € |
| Unit Price without VAT: | 2,96046 € |
|---|---|
| Unit Price with VAT: | 3,52295 € |

