
CY7B9910-2SC | |
|---|---|
DigiKey Part Number | 2156-CY7B9910-2SC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7B9910-2SC |
Description | IC FANOUT BUFFER 24SOIC |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 80MHz 1 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 80MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Type Fanout Buffer (Distribution), Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output TTL | Supplier Device Package 24-SOIC |
Number of Circuits 1 |
| Tube: | 556 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 9,16679 € | 256,67 € |
| Unit Price without VAT: | 9,16679 € |
|---|---|
| Unit Price with VAT: | 10,90848 € |

