
CY7B952-SC | |
|---|---|
DigiKey Part Number | 2156-CY7B952-SC-ND |
Manufacturer | |
Manufacturer Product Number | CY7B952-SC |
Description | IC TRANSCEIVER FULL 1/1 24SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full SONET/SDH 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | SONET/SDH | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC |
| Bulk: | 2472 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,38765 € | 261,59 € |
| Unit Price without VAT: | 15,38765 € |
|---|---|
| Unit Price with VAT: | 18,31130 € |

