
CY7B923-JC | |
|---|---|
DigiKey Part Number | 2156-CY7B923-JC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7B923-JC |
Description | IC TRANSCEIVER 8/0 28PLCC |
Customer Reference | |
Detailed Description | 8/0 Driver Fibre Channel 28-PLCC (11.53x11.53) |
EDA/CAD Models | CY7B923-JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | Fibre Channel | |
Number of Drivers/Receivers | 8/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.53x11.53) | |
Base Product Number |

