
CY7B145-35JC | |
|---|---|
DigiKey Part Number | 2156-CY7B145-35JC-ND |
Manufacturer | |
Manufacturer Product Number | CY7B145-35JC |
Description | IC SRAM 64KBIT PARALLEL 68PLCC |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 35 ns 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Bulk | Access Time 35 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 68-PLCC (24.23x24.23) |
Memory Size | Base Product Number |
Memory Organization 8K x 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 34,89714 € | 244,28 € |
| Unit Price without VAT: | 34,89714 € |
|---|---|
| Unit Price with VAT: | 41,52760 € |

