
CY74FCT821ATQCT-CY | |
|---|---|
DigiKey Part Number | 2156-CY74FCT821ATQCT-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT821ATQCT-CY |
Description | IC FF D-TYPE SGL 10-BIT 24-SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Cypress Semiconductor Corp | Current - Output High, Low 32mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Current - Quiescent (Iq) 200 µA |
Part Status Active | Input Capacitance 5 pF |
Function Standard | Operating Temperature -40°C ~ 85°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 24-SSOP |
Number of Elements 1 | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Bits per Element 10 | Base Product Number |
Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 412 | 0,62044 € | 255,62 € |
| Unit Price without VAT: | 0,62044 € |
|---|---|
| Unit Price with VAT: | 0,73832 € |

