
CY74FCT399CTSOCT | |
|---|---|
DigiKey Part Number | 2156-CY74FCT399CTSOCT-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT399CTSOCT |
Description | IC MULTIPLEXER 4 X 1:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 1:1 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 64mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 302 | 0,85199 € | 257,30 € |
| Unit Price without VAT: | 0,85199 € |
|---|---|
| Unit Price with VAT: | 1,01387 € |

