
CY74FCT2652ATQCT | |
|---|---|
DigiKey Part Number | 2156-CY74FCT2652ATQCT-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT2652ATQCT |
Description | IC TXRX NON-INVERT 5.25V 24QSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP/QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 12mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP/QSOP | |
Base Product Number |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 2,16008 € | 257,05 € |
| Unit Price without VAT: | 2,16008 € |
|---|---|
| Unit Price with VAT: | 2,57050 € |

