
CY74FCT2257ATQCT | |
|---|---|
DigiKey Part Number | 2156-CY74FCT2257ATQCT-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT2257ATQCT |
Description | IC MULTIPLEXER 4 X 2:1 16-SSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 15mA, 12mA |
Manufacturer Cypress Semiconductor Corp | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SSOP |
Independent Circuits 1 | Base Product Number |
| Bulk: | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 163 | 1,56380 € | 254,90 € |
| Unit Price without VAT: | 1,56380 € |
|---|---|
| Unit Price with VAT: | 1,86092 € |

