
CY74FCT2244ATQC | |
|---|---|
DigiKey Part Number | 2156-CY74FCT2244ATQC-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT2244ATQC |
Description | IC BUFF 4.75V/5.25V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Cypress Semiconductor Corp | Current - Output High, Low 15mA, 12mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 342 | 0,74792 € | 255,79 € |
| Unit Price without VAT: | 0,74792 € |
|---|---|
| Unit Price with VAT: | 0,89002 € |

