
CY74FCT191CTSOCT | |
|---|---|
DigiKey Part Number | 2156-CY74FCT191CTSOCT-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT191CTSOCT |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Cypress Semiconductor Corp | Trigger Type Positive Edge |
Series | Voltage - Supply 4.75 V ~ 5.25 V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Binary Counter | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Direction Up, Down | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 4 |
| Bulk: | 25000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 355 | 0,71963 € | 255,47 € |
| Unit Price without VAT: | 0,71963 € |
|---|---|
| Unit Price with VAT: | 0,85636 € |

