
CY74FCT191ATSOC | |
|---|---|
DigiKey Part Number | 296-33210-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT191ATSOC |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT191ATSOC Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Voltage - Supply 4.75 V ~ 5.25 V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Binary Counter | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Direction Up, Down | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,95100 € | 9,51 € |
| 40 | 0,82575 € | 33,03 € |
| 120 | 0,75600 € | 90,72 € |
| 280 | 0,71521 € | 200,26 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

