
CY74FCT16823ETPACT | |
|---|---|
DigiKey Part Number | 2156-CY74FCT16823ETPACT-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT16823ETPACT |
Description | IC FF D-TYPE DBL 9-BIT 56-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 9 Bit Positive Edge 56-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Cypress Semiconductor Corp | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Current - Quiescent (Iq) 500 µA |
Part Status Active | Input Capacitance 4.5 pF |
Function Master Reset | Operating Temperature -40°C ~ 85°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 56-TSSOP |
Number of Elements 2 | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Number of Bits per Element 9 | Base Product Number |
| Bulk: | 7931 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 2,03127 € | 255,94 € |
| Unit Price without VAT: | 2,03127 € |
|---|---|
| Unit Price with VAT: | 2,41721 € |

