
CY74FCT16501ATPVC | |
|---|---|
DigiKey Part Number | CY74FCT16501ATPVC-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT16501ATPVC |
Description | IC UNIV BUS TXRX 56-SSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT16501ATPVC Models |
Category | Current - Output High, Low 32mA, 64mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 56-SSOP |
Logic Type Universal Bus Transceiver | Base Product Number |
Number of Circuits 18-Bit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVCH16501DLR | Texas Instruments | 15.000 | SN74ALVCH16501DLR-ND | 3,80625 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 20 | 1,43550 € | 28,71 € |
| 40 | 1,35000 € | 54,00 € |
| 100 | 1,25970 € | 125,97 € |
| 260 | 1,18719 € | 308,67 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

