
CY74FCT16374ETPVC | |
|---|---|
DigiKey Part Number | 2156-CY74FCT16374ETPVC-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT16374ETPVC |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Current - Output High, Low 64mA, 32mA |
Manufacturer Cypress Semiconductor Corp | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Current - Quiescent (Iq) 500 µA |
Part Status Active | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Trigger Type Positive Edge | Base Product Number |
| Bulk: | 2902 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 141 | 1,81028 € | 255,25 € |
| Unit Price without VAT: | 1,81028 € |
|---|---|
| Unit Price with VAT: | 2,15423 € |

