
CY74FCT162827ETPVC | |
|---|---|
DigiKey Part Number | 2156-CY74FCT162827ETPVC-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT162827ETPVC |
Description | IC BUFF 4.5V/5.5V 56-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Cypress Semiconductor Corp | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 56-SSOP |
Number of Bits per Element 10 | Base Product Number |
Output Type 3-State |
| Bulk: | 8063 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129 | 1,99612 € | 257,50 € |
| Unit Price without VAT: | 1,99612 € |
|---|---|
| Unit Price with VAT: | 2,37538 € |

