
CY74FCT162823ETPVC | |
|---|---|
DigiKey Part Number | 2156-CY74FCT162823ETPVC-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT162823ETPVC |
Description | BUS DRIVER, FCT SERIES, 2 FUNC, |
Customer Reference | |
Detailed Description | Flip Flop Element Bit |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Cypress Semiconductor Corp | Operating Temperature -55°C ~ 125°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Base Product Number |
| Bulk: | 11083 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129 | 1,98023 € | 255,45 € |
| Unit Price without VAT: | 1,98023 € |
|---|---|
| Unit Price with VAT: | 2,35647 € |

