Flip Flop 2 Element D-Type 9 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT162823CTPVC

DigiKey Part Number
2156-CY74FCT162823CTPVC-ND
Manufacturer
Manufacturer Product Number
CY74FCT162823CTPVC
Description
IC FF D-TYPE DOUBLE 9BIT 56SSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 9 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Cypress Semiconductor Corp
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Current - Quiescent (Iq)
500 µA
Part Status
Active
Input Capacitance
4.5 pF
Function
Master Reset
Operating Temperature
-40°C ~ 85°C (TA)
Type
D-Type
Mounting Type
Surface Mount
Output Type
Tri-State, Non-Inverted
Supplier Device Package
56-SSOP
Number of Elements
2
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Number of Bits per Element
9
Base Product Number
Max Propagation Delay @ V, Max CL
12.5ns @ 5V, 300pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.781
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:18781
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2790,91789 €256,09 €
Unit Price without VAT:0,91789 €
Unit Price with VAT:1,09229 €