
CY62256VLL-70ZRIT | |
|---|---|
DigiKey Part Number | 2156-CY62256VLL-70ZRIT-ND |
Manufacturer | |
Manufacturer Product Number | CY62256VLL-70ZRIT |
Description | IC SRAM 256KBIT PAR 28TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 70 ns 28-TSOP I |
Datasheet | Datasheet |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 70ns |
Packaging Bulk | Access Time 70 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-TSOP I |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 1,36833 € | 254,51 € |
| Unit Price without VAT: | 1,36833 € |
|---|---|
| Unit Price with VAT: | 1,62831 € |

