SRAM - Asynchronous Memory IC 8Mbit Parallel 55 ns 48-FBGA (6x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62157CV18LL-55BAI

DigiKey Part Number
2156-CY62157CV18LL-55BAI-ND
Manufacturer
Manufacturer Product Number
CY62157CV18LL-55BAI
Description
IC SRAM 8MBIT PARALLEL 48FBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 8Mbit Parallel 55 ns 48-FBGA (6x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
512K x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
55ns
Packaging
Bulk
Access Time
55 ns
Part Status
Obsolete
Voltage - Supply
1.65V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
48-FBGA (6x10)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.204
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2204
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
773,29766 €253,92 €
Unit Price without VAT:3,29766 €
Unit Price with VAT:3,92422 €