
CY62138FLL-45ZSXIT | |
|---|---|
DigiKey Part Number | 2156-CY62138FLL-45ZSXIT-CYTR-ND |
Manufacturer | |
Manufacturer Product Number | CY62138FLL-45ZSXIT |
Description | IC SRAM 2MBIT PARALLEL 32TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 32-TSOP II |
Datasheet | Datasheet |
Category | Memory Organization 256K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 45ns |
Packaging Bulk | Access Time 45 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-TSOP II |
Memory Size | Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 3,69710 € | 255,10 € |
| Unit Price without VAT: | 3,69710 € |
|---|---|
| Unit Price with VAT: | 4,39955 € |

