
CY62137CV30LL-70BAIT | |
|---|---|
DigiKey Part Number | 2156-CY62137CV30LL-70BAIT-ND |
Manufacturer | |
Manufacturer Product Number | CY62137CV30LL-70BAIT |
Description | IC SRAM 2MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 70 ns 48-FBGA (7x7) |
Datasheet | Datasheet |
Category | Memory Organization 128K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 70ns |
Packaging Bulk | Access Time 70 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-FBGA (7x7) |
Memory Size | Base Product Number |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,47884 € | 255,84 € |
| Unit Price without VAT: | 1,47884 € |
|---|---|
| Unit Price with VAT: | 1,75982 € |

