
CY62128ELL-55ZAXE | |
|---|---|
DigiKey Part Number | 2156-CY62128ELL-55ZAXE-ND |
Manufacturer | |
Manufacturer Product Number | CY62128ELL-55ZAXE |
Description | IC SRAM 1MBIT PARALLEL 32STSOP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-sTSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY62128ELL-55ZAXE Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 55ns |
Packaging Bulk | Access Time 55 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-sTSOP |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,89258 € | 256,91 € |
| Unit Price without VAT: | 3,89258 € |
|---|---|
| Unit Price with VAT: | 4,63217 € |

