
CY62128ELL-45SXI | |
|---|---|
DigiKey Part Number | 2156-CY62128ELL-45SXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62128ELL-45SXI |
Description | STANDARD SRAM, 128KX8, 45NS, CMO |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY62128ELL-45SXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,50283 € | 259,99 € |
| Unit Price without VAT: | 1,50283 € |
|---|---|
| Unit Price with VAT: | 1,78837 € |


