
CY62128DV30LL-70ZXIT | |
|---|---|
DigiKey Part Number | 2156-CY62128DV30LL-70ZXIT-ND |
Manufacturer | |
Manufacturer Product Number | CY62128DV30LL-70ZXIT |
Description | IC SRAM 1MBIT PARALLEL 32TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 70 ns 32-TSOP I |
Datasheet | Datasheet |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 70ns |
Packaging Bulk | Access Time 70 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-TSOP I |
Memory Size | Base Product Number |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 2,29477 € | 254,72 € |
| Unit Price without VAT: | 2,29477 € |
|---|---|
| Unit Price with VAT: | 2,73078 € |

