
CY39100V256B-83BBC | |
|---|---|
DigiKey Part Number | 2156-CY39100V256B-83BBC-ND |
Manufacturer | |
Manufacturer Product Number | CY39100V256B-83BBC |
Description | IC CPLD 1536MC 15NS 256FBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CY39100V256B-83BBC Models |
Category | Number of Logic Elements/Blocks 192 |
Manufacturer Cypress Semiconductor Corp | Number of Macrocells 1536 |
Packaging Bulk | Number of Gates 144000 |
Part Status Active | Number of I/O 180 |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Programmable Type In-System Reprogrammable™ (ISR™) | Mounting Type Surface Mount |
Delay Time tpd(1) Max 15 ns | Package / Case 256-LBGA |
Voltage Supply - Internal 2.3V ~ 2.7V, 3V ~ 3.6 | Supplier Device Package 256-FBGA (17x17) |
| Bulk: | 260 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 29,16000 € | 262,44 € |
| Unit Price without VAT: | 29,16000 € |
|---|---|
| Unit Price with VAT: | 34,70040 € |

