
CY2XP304BVC | |
|---|---|
DigiKey Part Number | 2156-CY2XP304BVC-ND |
Manufacturer | |
Manufacturer Product Number | CY2XP304BVC |
Description | IC CLOCK GENERATOR 36VFBGA |
Customer Reference | |
Detailed Description | Clock Generator IC 500MHz, 1.5GHz 1 36-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 500MHz, 1.5GHz | |
Divider/Multiplier | No/Yes | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFBGA | |
Supplier Device Package | 36-VFBGA (6x8) |
| Bulk: | 71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,96577 € | 259,11 € |
| Unit Price without VAT: | 9,96577 € |
|---|---|
| Unit Price with VAT: | 11,85927 € |

